Nearson S152AH-915S technical specifications.
| Package/Case | SMA |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson S152AH-915S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
