Nearson S181FL-5-RMM-2450S technical specifications.
| Height | 5.059inch |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | MMCX |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson S181FL-5-RMM-2450S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
