
Nearson S325TC-915 technical specifications.
| Height | 2.764inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | TNC |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson S325TC-915 to view detailed technical specifications.
No datasheet is available for this part.