
915MHz whip tilt antenna with RP-SMA connector mount. Features a VSWR of 2 and single-band operation. Designed for bulk packaging and lead-free compliance.
Nearson S467AH-915S technical specifications.
| Package/Case | SMA |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson S467AH-915S to view detailed technical specifications.
No datasheet is available for this part.
