Nearson S765FL-6-PX-2450 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 2.4 to 2.5 GHz |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson S765FL-6-PX-2450 to view detailed technical specifications.
No datasheet is available for this part.