Nearson SG103N-2450 technical specifications.
| Height | 23.622inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson SG103N-2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
