
Nearson T321AT-GDP technical specifications.
| Package/Case | SMA |
| Mount | Connector |
| Number of Bands | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Nearson T321AT-GDP to view detailed technical specifications.
No datasheet is available for this part.