
Nearson T324AM-GDP technical specifications.
| Package/Case | SMA |
| Mount | Connector |
| Number of Bands | 3 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson T324AM-GDP to view detailed technical specifications.
No datasheet is available for this part.
