Nearson T6140AM-AGDPU-S technical specifications.
| Package/Case | SMA |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 5 |
| Packaging | Bulk |
| Termination | SMA |
| RoHS | Not Compliant |
Download the complete datasheet for Nearson T6140AM-AGDPU-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.