Nearson T6150AM-AGDPU-S technical specifications.
| Package/Case | SMA |
| Height | 7.059inch |
| Mount | Connector |
| Number of Bands | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Nearson T6150AM-AGDPU-S to view detailed technical specifications.
No datasheet is available for this part.