Nearson W601DT-110-AM-AGDP technical specifications.
| Height | 0.516inch |
| Mount | Adhesive |
| Number of Bands | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson W601DT-110-AM-AGDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.