Nearson W771N-AGDPU technical specifications.
| Height | 3.067inch |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Bands | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson W771N-AGDPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.