NEC 104PW03F technical specifications.
| Lead Free | Lead Free |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NEC 104PW03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.