NEC 104PW161 technical specifications.
| Package/Case | Module |
| Dimming | Yes |
| Lead Free | Lead Free |
| Nominal Supply Current | 550mA |
| Output Current | 5.5mA |
| Output Voltage | 520V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC 104PW161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
