NEC 104PW191 technical specifications.
| Package/Case | Module |
| Dimming | Yes |
| Lead Free | Lead Free |
| Nominal Supply Current | 530mA |
| RoHS | Compliant |
Download the complete datasheet for NEC 104PW191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.