NEC 104PW201 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Nominal Supply Current | 530mA |
| Output Current | 5mA |
| Output Voltage | 520V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NEC 104PW201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.