NEC 150PW231 technical specifications.
| Package/Case | Module |
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Nominal Supply Current | 1.55A |
| Operating Supply Voltage | 12V |
| Output Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for NEC 150PW231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.