NEC 60003064 technical specifications.
| Brightness | 250cd/m2 |
| Color | Black |
| Contrast Ratio | 1000:1 |
| Response Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for NEC 60003064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.