NEC 60003168 technical specifications.
| Brightness | 500cd/m2 |
| Color | Black |
| Contrast Ratio | 1300:1 |
| Response Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for NEC 60003168 to view detailed technical specifications.
No datasheet is available for this part.