NEC 60003306 technical specifications.
| Brightness | 450cd/m2 |
| Color | Black |
| Contrast Ratio | 3000:1 |
| Response Time | 8ms |
| RoHS | Compliant |
Download the complete datasheet for NEC 60003306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.