NEC 65PW061 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5A |
| Output Current | 5mA |
| Output Voltage | 360V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NEC 65PW061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.