NEC FCS0H104ZFTBR24 technical specifications.
| Capacitance | 100mF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FCS0H104ZFTBR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.