NEC FE0H224ZF technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 3.5R |
| Lead Pitch | 7.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for NEC FE0H224ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.