NEC FYL0H473ZF-W technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FYL0H473ZF-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.