NEC MR62-4.5USB technical specifications.
| Coil Current | 112mA |
| Coil Power | 550mW |
| Coil Resistance | 36R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Height | 11.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| Series | MR62 |
| Throw Configuration | DPDT |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for NEC MR62-4.5USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.