NEC NL10276BC16-01 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 8.4inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.1665mm |
| Pixel Width | 0.1665mm |
| Power Consumption | 9.8W |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Viewing Area (height) | 127.872mm |
| Viewing Area (width) | 170.496mm |
| Weight | 465g |
| RoHS | Compliant |
Download the complete datasheet for NEC NL10276BC16-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.