NEC NL10276BC20-04 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 10.4inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Pixel Height | 0.2055mm |
| Pixel Width | 0.2055mm |
| Power Consumption | 6.2W |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Viewing Area (height) | 157.8mm |
| Viewing Area (width) | 210.4mm |
| Weight | 530g |
| RoHS | Compliant |
Download the complete datasheet for NEC NL10276BC20-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.