NEC NL10276BC24-13 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.24mm |
| Pixel Width | 0.24mm |
| Power Consumption | 7W |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Viewing Area (height) | 184.32mm |
| Viewing Area (width) | 245.76mm |
| Weight | 750g |
| RoHS | Compliant |
Download the complete datasheet for NEC NL10276BC24-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.