NEC NL10276BC24-21 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 12.1inch |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| RoHS | Compliant |
Download the complete datasheet for NEC NL10276BC24-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.