NEC NL10276BC30-32D technical specifications.
| Backlight Type | CCFL |
| Brightness | 250cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Depth | 12mm |
| Diagonal Size | 15inch |
| Height | 253.5mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Response Time | 18ms |
| Viewing Area (height) | 228.096mm |
| Viewing Area (width) | 304.128mm |
| Width | 326.5mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL10276BC30-32D to view detailed technical specifications.
No datasheet is available for this part.