NEC NL2432HC17-07A technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 2.7inch |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for NEC NL2432HC17-07A to view detailed technical specifications.
No datasheet is available for this part.