NEC NL2432HC22-40J technical specifications.
| Interface | RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Viewing Area (height) | 53.64mm |
| Viewing Area (width) | 71.52mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL2432HC22-40J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
