Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC NL2432HC22-45A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 3.5inch |
| Lead Free | Lead Free |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for NEC NL2432HC22-45A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.