NEC NL3224BC35-20 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 5.5inch |
| Interface | RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.348mm |
| Pixel Width | 0.348mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Viewing Area (height) | 83.52mm |
| Viewing Area (width) | 111.36mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL3224BC35-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
