NEC NL4864HL11-01B technical specifications.
| Backlight Type | LED |
| Diagonal Size | 3.5inch |
| Lead Free | Lead Free |
| Resolution (height) | 640pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
Download the complete datasheet for NEC NL4864HL11-01B to view detailed technical specifications.
No datasheet is available for this part.