NEC NL6448BC20-21D technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 6.5inch |
| Interface | VGA, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Viewing Area (height) | 99.36mm |
| Viewing Area (width) | 132.48mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL6448BC20-21D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.