NEC NL6448BC33-53 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 10.4inch |
| Interface | RGB, VGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.33mm |
| Pixel Width | 0.33mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Viewing Area (height) | 158.4mm |
| Viewing Area (width) | 211.2mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL6448BC33-53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
