NEC NL8048BC19-02 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 7inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.1905mm |
| Pixel Width | 0.1905mm |
| Power Consumption | 2.9W |
| Reach SVHC Compliant | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Viewing Area (height) | 91.44mm |
| Viewing Area (width) | 152.4mm |
| Weight | 170g |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8048BC19-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
