
This 7inch LED backlight module operates at a maximum temperature of 70°C and a minimum of -20°C. It has a resolution of 800x480 pixels and a response time of 18ms. The module is designed for use with an operating supply voltage of 3.3V and is constructed with lead-free materials.
NEC NL8048BC19-02C technical specifications.
| Backlight Type | LED |
| Brightness | 550cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Depth | 9mm |
| Diagonal Size | 7inch |
| Height | 111mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Response Time | 18ms |
| Viewing Area (height) | 91.44mm |
| Viewing Area (width) | 152.4mm |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8048BC19-02C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.