NEC NL8048BC24-09D technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 9inch |
| Lead Free | Lead Free |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8048BC24-09D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.