NEC NL8060BC26-30C technical specifications.
| Backlight Type | CCFL |
| Brightness | 550cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 900:1 |
| Depth | 11mm |
| Diagonal Size | 10.4inch |
| Height | 185.1mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Response Time | 18ms |
| Size | 10.4inch |
| Viewing Area (height) | 158.4mm |
| Viewing Area (width) | 211.2mm |
| Width | 243mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8060BC26-30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.