10.4 inch SVGA (800 X 600) LED Transflective LVDS Digital Landscape TFT LCD Module
NEC NL8060BC26-35C technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 10.4inch |
| Lead Free | Lead Free |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8060BC26-35C to view detailed technical specifications.
No datasheet is available for this part.