NEC NL8060BC31-41D technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.3075mm |
| Pixel Width | 0.3075mm |
| Power Consumption | 6.8W |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Viewing Area (height) | 184.5mm |
| Viewing Area (width) | 246mm |
| Weight | 670g |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8060BC31-41D to view detailed technical specifications.
No datasheet is available for this part.