NEC NL8060BC31-42D technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 12.1inch |
| Lead Free | Lead Free |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8060BC31-42D to view detailed technical specifications.
No datasheet is available for this part.