
The NL8060BC31-47D is a 12.1inch LED backlight module from NEC, offering a brightness of 450cd/m2 and a contrast ratio of 900:1. It operates within a temperature range of -30°C to 80°C and is powered by a 3.3V supply voltage. The module features an LVDS interface and is lead-free compliant.
NEC NL8060BC31-47D technical specifications.
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 900:1 |
| Depth | 9.6mm |
| Diagonal Size | 12.1inch |
| Height | 210mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Response Time | 18ms |
| Viewing Area (height) | 184.5mm |
| Viewing Area (width) | 246mm |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8060BC31-47D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.