NEC NX8563LA350-CD technical specifications.
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 2 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC NX8563LA350-CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.