NEC PS2501-1-Q technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC PS2501-1-Q to view detailed technical specifications.
No datasheet is available for this part.