Surface mount transistor output optocoupler featuring 5000V isolation. This single-element device operates across a temperature range of -55°C to 100°C. Constructed with a lead-free plastic package, it provides reliable electrical isolation.
NEC PS2501L-1-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC PS2501L-1-A to view detailed technical specifications.
No datasheet is available for this part.