NEC PS2501L-2 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC PS2501L-2 to view detailed technical specifications.
No datasheet is available for this part.