
NEC PS2502-1-A technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS2502-1-A to view detailed technical specifications.
No datasheet is available for this part.